Reference Only
1200700246
Sensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 1.0m (3.28') Lg.
Datasheet
1200700246 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 18 AWG | |
| IP Rating | IP67 | |
| Series | 120070 | |
| Packaging | Each | |
| Cable Length - Imperial | 3.28 ft | |
| Cable Length - Metric | 1 m | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 8R5000A16M010 1200700246 01200700246 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.46 | $59.46 | |
| $49.55 | $99.10 | |
| $43.29 | $303.03 | |
| $42.04 | $504.48 | |
| $41.62 | $998.88 | |
| $41.21 | $1,978.08 | |
| $40.80 | $4,080.00 | |
| $40.40 | $6,948.80 |
Need more?
Sign in to add projects and notes