Reference Only

1200700242

Circular Metric Connectors MicroChange M12 Recp 5P Male Straight

Manufacturer:

Mfr Part:
1200700242

TTI Part:
120070-0242

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleThrough Hole
Current Rating4 A
Voltage Rating250 VAC, 250 VDC
IP RatingIP67
Series120070
PackagingEach
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
GenderPlug (Male)
Housing MaterialNylon
Mounting StylePCB
Mounting TypeRear Mount
ProductConnectors
Shell StylePlug
SubcategoryCircular Connectors
TradenameBrad Micro-Change
TypeRight Angle
Part # Aliases8R5L560005 01200700242 1200700242

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 35 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.38$1,098.30
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.