Reference Only
1200700201
Circular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/4"-18 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg.
Datasheet
1200700201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC, 250 VDC | |
| IP Rating | IP67 | |
| Series | 120070 | |
| Packaging | Each | |
| Gender | Jack (Female) | |
| Length | 305 mm | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 8R5A00A18A120 1200700201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
89In Stock
15 expected 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.32 | $41.32 | |
| $40.90 | $122.70 | |
| $40.49 | $242.94 | |
| $36.42 | $437.04 | |
| $34.94 | $873.50 | |
| $33.92 | $1,696.00 | |
| $32.30 | $3,230.00 | |
| $31.97 | $6,138.24 |
Need more?
Sign in to add projects and notes