Reference Only
1200700168
Circular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 0.50m (1.64') Lg.
Datasheet
1200700168 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Series | 120070 | |
| Packaging | Each | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 1200700168 1200700168 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.04 | $840.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes