Reference Only
1200700093
Sensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 3 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg.
Datasheet
1200700093 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Gender | Male | |
| Cable Length | 305 mm (12.008 in) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 22 AWG | |
| IP Rating | IP67 | |
| Series | 120070 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 8R3006A18A120 1200700093 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.97 | $23.97 | |
| $19.98 | $79.92 | |
| $19.78 | $138.46 | |
| $18.31 | $219.72 |
Need more?
Sign in to add projects and notes