Reference Only
1200690245
Sensor Cables / Actuator Cables WOODHEAD (703S00D05F030)
Datasheet
1200690245 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Jacket Color | Yellow | |
| Series | 120069 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 1200690245 01200690245 703S00D05F030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.94 | $42.94 | |
| $39.04 | $234.24 | |
| $38.65 | $463.80 | |
| $38.27 | $918.48 | |
| $37.89 | $1,818.72 | |
| $37.52 | $3,601.92 | |
| $36.99 | $7,102.08 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes