Reference Only
1200680229
Circular Metric Connectors MIC 4P MOLDED SPLITTER
Datasheet
1200680229 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Pluggable Screw | |
| Coding | B Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 24 VDC | |
| IP Rating | IP67 | |
| Product | Adapters | |
| Type | Y-Adapter | |
| Series | 120068 | |
| Packaging | Each | |
| Contact Gender | Pin (Male), Socket (Female), Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female / Male | |
| Housing Material | Nylon | |
| Mounting Style | In-Line | |
| Shell Style | Plug, Receptacle, Receptacle | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.36205 | $26.36 | |
| $26.36205 | $52.72 | |
| $26.36205 | $184.53 | |
| $26.36205 | $342.70 | |
| $26.36205 | $659.05 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes