Reference Only
1200680169
Circular Metric Connectors 4P MOLDED SPLITTER 18AWG PVC CBL 5.0M
Datasheet
1200680169 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Pluggable Screw | |
| Current Rating | 4 A | |
| Voltage Rating | 24 VDC | |
| IP Rating | IP67 | |
| Product | Adapters | |
| Type | Y-Adapter | |
| Series | 120068 | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male), Socket (Female), Socket (Female) | |
| Mounting Style | In-Line | |
| Shell Style | Plug, Receptacle, Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 81590R 1200680169 01200680169 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.22 | $240.88 |
Need more?
Sign in to add projects and notes