Reference Only
1200660684
Sensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow TPE Cable, Yellow Overmold, 0.50m (1.64') Lg.
Datasheet
1200660684 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 120066 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 1200660684 1200660684 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
306In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.63 | $54.63 | |
| $54.09 | $108.18 | |
| $53.55 | $267.75 | |
| $50.32 | $402.56 | |
| $44.48 | $533.76 | |
| $44.04 | $2,113.92 | |
| $43.61 | $4,186.56 | |
| $43.17 | $8,288.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes