Reference Only

1200660378

Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET

Manufacturer:

Mfr Part:
1200660378

TTI Part:
120066-0378

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BM12
Connector End B Pin Count4 Position
GenderFemale / Male
Cable Length2 m (6.562 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG22 AWG
IP RatingIP67
Series120066
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases884031K05M020 1200660378

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.28325$33.28
$33.28325$66.56
$33.28325$99.84
$33.28325$199.69
$33.28325$399.39
$33.28325$798.79
$33.28325$1,664.16
$33.28325$3,328.32
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes