Reference Only

1200490490

Sensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal PVC Cable, 2.0m (6.56') Lg.

Manufacturer:

Mfr Part:
1200490490

TTI Part:
120049-0490

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BM12
Connector End B Pin Count4 Position
GenderMale / Male
Cable Length2 m (6.562 ft)
Series120049
PackagingEach
Cable Length - Imperial6.56 ft
Cable Length - Metric2 m
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # AliasesE11A06002M020

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Bis(2-ethylhexyl) tetrabromophthalate (26040-51-7)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 4)
Quantity Unit PriceExt. Price
$54.60$655.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes