Reference Only
1200490457
Sensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, PVC Cable, 80.0m (262.40') Lg.
Datasheet
1200490457 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End B | M12 | |
| Gender | Male / Male | |
| Cable Length | 80 m (262.467 ft) | |
| Current Rating | 1.5 A | |
| Voltage Rating | 125 V | |
| Wire Gauge - AWG | 24 AWG | |
| IP Rating | IP67 | |
| Series | 120049 | |
| Packaging | Each | |
| Cable Length - Imperial | 262.5 ft | |
| Cable Length - Metric | 80 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | E11A06002M800 1200490457 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $355.46 | $1,421.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes