Reference Only
1200310004
Circular Metric Connectors M8 Recp 3Poles Male Str to 22AWG leads
Datasheet
1200310004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M8 | |
| Termination Style | Wire | |
| Current Rating | 3 A | |
| Voltage Rating | 60 VAC, 60 VDC | |
| IP Rating | IP67 | |
| Series | 120031 | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Gender | Plug (Male) | |
| Length | 300 mm | |
| Mounting Style | In-Line | |
| Product | Adapters | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Nano-Change | |
| Type | I-Adapter | |
| Part # Aliases | 4R3F06E02C3003 01200310004 1200310004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.83 | $236.60 |
Need more?
My Notes
Sign into see notes.