Reference Only
1122170052
End of Life
Heavy Duty Power Connectors ARC 60A FA 480VAC 3P+G
Datasheet
1122170052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 112217 | |
| Product | Connectors | |
| Current Rating | 60 A | |
| Number of Positions | 3 Position + PE | |
| Termination Style | Screw | |
| Voltage Rating | 480 VAC | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 8 AWG | |
| Wire Gauge Max | 4 AWG | |
| IP Rating | IP69K | |
| Packaging | Each | |
| Tradename | Woodhead ArcArrest | |
| Contact Gender | Socket (Female) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 112217-0052 01122170052 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $263.5191 | $263.51 | |
| $257.43789 | $2,574.37 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes