Reference Only
1120361010
Power over Ethernet - PoE - Industrial IP20 Unmanaged PoE Ethernet Switch, 4 PoE Ports + 1 Uplink, 10/100/1000Mb Data Speed
Datasheet
1120361010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power over Ethernet - PoE - Industrial | |
| Product | Unmanaged PoE Ethernet Switches | |
| Number of Ports | 1 x RJ45, 4 x PoE | |
| Data Rate | 10 Mb/s, 100 Mb/s, 1 Gb/s | |
| Series | 112036 | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Packaging | Each | |
| Product Type | Power over Ethernet - PoE | |
| Subcategory | Power Supplies | |
| Part # Aliases | 112036-1010 01120361010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $217.056 | $217.05 | |
| $216.025 | $2,160.25 | |
| $215.017 | $4,300.34 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes