Reference Only
1063972102
Fiber Optic Connectors LC2+ Conn SM 127um Cer PC Ferrule W Housing Strt Boot
Datasheet
1063972102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106397 | |
| Product | Connectors | |
| Port Type | Simplex | |
| Mode | Multimode | |
| Fiber Diameter | 127 um | |
| Color | White | |
| Number of Positions | 1 Position | |
| Packaging | Each | |
| Body Material | Ceramic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | LC2+ | |
| Type | Plug | |
| Part # Aliases | 1063972102 01063972102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.30 | $9,320.00 | |
| $20.40 | $16,320.00 | |
| $19.80 | $39,600.00 | |
| $18.65 | $74,600.00 | |
| $17.48 | $174,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes