Reference Only
1063971502
Fiber Optic Connectors LC2+ CONN MM 127 2mm STRAIGHT BOOT
Datasheet
1063971502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106397 | |
| Product | Connectors | |
| Port Type | Simplex | |
| Mode | Multimode | |
| Fiber Diameter | 127 um | |
| Color | White | |
| Number of Positions | 1 Position | |
| Packaging | Bulk | |
| Body Material | Ceramic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | LC2+ | |
| Type | Plug | |
| Part # Aliases | 1063971502 01063971502 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.11 | $2,411.00 | |
| $23.71 | $4,742.00 | |
| $23.48 | $11,740.00 | |
| $23.25 | $23,250.00 | |
| $23.02 | $57,550.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes