Reference Only

1062921305

Fiber Optic Cable Assemblies MMC(M) Sr - MPO(F) JPR,16F,SM,PLNM,5m

Manufacturer:

Mfr Part:
1062921305

TTI Part:
106292-1305

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series106292
ModeSinglemode
Port TypeSimplex
Connector End APlug
Connector End BMPO
Cable TypePlenum
Fiber Diameter9/125 um
Cable Length5 m
Number of Fibers16 Fiber
PackagingEach
Jacket ColorYellow
Insertion Loss0.35 dB
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # Aliases1062921305 01062921305

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$173.24$173.24
$171.48$342.96
$151.32$1,513.20
$144.69$2,893.80
$131.98$7,918.80
$128.50$17,990.00
$126.74$32,952.40
$125.49$80,313.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.