Reference Only
1062920801
Fiber Optic Cable Assemblies MMC Male-to-(2) MPO Female Fiber Optic Breakout Patch Cord, Singlemode, 16 Fiber BIF Plenum Cable, 1.0m Lg., Yellow Cable
Datasheet
1062920801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106292 | |
| Mode | Singlemode | |
| Port Type | Simplex | |
| Connector End A | Receptacle | |
| Connector End B | MPO | |
| Cable Type | Plenum | |
| Fiber Diameter | 9/125 um | |
| Cable Length | 1 m | |
| Number of Fibers | 16 Fiber | |
| Packaging | Each | |
| Jacket Color | Yellow | |
| Insertion Loss | 0.35 dB | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1062920801 01062920801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $240.70 | $2,407.00 | |
| $223.95 | $4,479.00 | |
| $218.70 | $10,935.00 | |
| $215.34 | $21,534.00 | |
| $213.21 | $53,302.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes