Reference Only
1062920505
Fiber Optic Cable Assemblies MMC Female-to-(2) MPO Female Fiber Optic Breakout Patch Cord, Singlemode, 16 Fiber BIF Plenum Cable, 5.0m Lg., Yellow Cable
Datasheet
1062920505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106292 | |
| Mode | Singlemode | |
| Port Type | Simplex | |
| Connector End A | Receptacle | |
| Connector End B | MPO | |
| Cable Type | Plenum | |
| Fiber Diameter | 9/125 um | |
| Cable Length | 5 m | |
| Number of Fibers | 16 Fiber | |
| Packaging | Each | |
| Jacket Color | Yellow | |
| Insertion Loss | 0.35 dB | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1062920505 01062920505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $238.32 | $238.32 | |
| $231.50 | $463.00 | |
| $222.80 | $1,114.00 | |
| $197.00 | $1,970.00 | |
| $195.05 | $3,901.00 | |
| $193.12 | $9,656.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes