Reference Only

1062836382

Fiber Optic Cable Assemblies QSFP-DD MPO-to-(8) LCD Jump Cble ASSY 3mm Single 16 Fiber 3m Yellow

Manufacturer:

Mfr Part:
1062836382

TTI Part:
106283-6382

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series106283
ModeSinglemode
Port TypeDuplex
ApplicationTransceivers
Connector End AMPO
Connector End BLC Duplex
Cable TypePlenum
Fiber Diameter125 um
Cable Length5 m
Number of Fibers16 Fiber
PackagingBulk
Jacket ColorYellow
Cable Diameter3 mm
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # Aliases01062836382 1062836382

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544700000
TARIC8544700099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$232.84$232.84
$230.54$1,152.70
$228.25$2,282.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes