Reference Only
1062836339
Fiber Optic Cable Assemblies QSFP-DD MPO-to-(8) LCD Uniboot Jumper Cable Assy., 50/125 m, 3mm, MultiMode, 16 Fiber, OM4, 5.0m Lg., Aqua Cable
Datasheet
1062836339 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106283 | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Application | Transceivers | |
| Connector End A | MPO | |
| Connector End B | LC Duplex | |
| Cable Type | Jumper | |
| Fiber Diameter | 125 um | |
| Cable Length | 5 m | |
| Number of Fibers | 16 Fiber | |
| Packaging | Bulk | |
| Jacket Color | Aqua | |
| Cable Diameter | 3 mm | |
| Fiber Type | OM4 | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 01062836339 1062836339 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $177.80 | $177.80 | |
| $176.02 | $352.04 | |
| $174.26 | $871.30 | |
| $165.39 | $1,653.90 | |
| $161.47 | $3,229.40 | |
| $159.86 | $7,993.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes