Reference Only
1062831005
Fiber Optic Cable Assemblies Quad Small Form-factor Pluggable (QSFP) Optical Jumper Cable Assy., 4 TX, 4 RX; 8 Fiber MTP Multimode 50/125 m 3mm Round Cable Plenum, High Bandwidth (OM3), 5.0m (16.40') Lg., Aqua Cable
Datasheet
1062831005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106283 | |
| Mode | Multimode | |
| Port Type | Simplex | |
| Application | Plenum | |
| Connector End A | MTP | |
| Connector End B | MTP | |
| Cable Type | Jumper | |
| Fiber Diameter | 50 um, 125 um | |
| Cable Length | 5 m | |
| Number of Fibers | 8 Fiber | |
| Packaging | Tray | |
| Jacket Color | Aqua | |
| Jacket Material | Optical Fiber Non Conductive Plenum (OFNP) | |
| Cable Diameter | 3 mm | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dioctyltin dilaurate, stannane, dioctyl-, bis(coco acyloxy) derivs., and any other stannane, dioctyl |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.05 | $2,181.00 | |
| $103.61 | $6,216.60 | |
| $102.58 | $14,361.20 | |
| $101.57 | $26,408.20 | |
| $100.56 | $64,358.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes