Reference Only
1062831004
Fiber Optic Cable Assemblies QSFP MM50 OM3 ASSY
Datasheet
1062831004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106283 | |
| Mode | Multimode | |
| Connector End A | MTP | |
| Connector End B | MTP | |
| Fiber Diameter | 50 um, 125 um | |
| Cable Length | 4 m | |
| Number of Fibers | 8 Fiber | |
| Packaging | Each | |
| Jacket Color | Aqua | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Tradename | LumaLink |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $96.46 | $964.60 | |
| $93.43 | $1,868.60 | |
| $90.55 | $4,527.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.