Reference Only
1062831003
Fiber Optic Cable Assemblies Quad Small Form-factor Pluggable (QSFP) Optical Jumper Cable Assy., 4 TX, 4 RX; 8 Fiber MTP Multimode 50/125 m 3mm Round Cable Plenum, High Bandwidth (OM3), 3.0m (9.84') Lg., Aqua Cable
Datasheet
1062831003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106283 | |
| Mode | Multimode | |
| Connector End A | MTP | |
| Connector End B | MTP | |
| Fiber Diameter | 50 um, 125 um | |
| Cable Length | 3 m | |
| Number of Fibers | 8 Fiber | |
| Packaging | Each | |
| Jacket Color | Aqua | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $118.79 | $118.79 | |
| $98.99 | $989.90 | |
| $98.01 | $1,960.20 | |
| $92.67 | $5,560.20 | |
| $88.15 | $12,341.00 | |
| $86.55 | $22,503.00 | |
| $85.39 | $54,649.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes