Reference Only
1062831002
Fiber Optic Cable Assemblies Quad Small Form-factor Pluggable Plus (QSFP+) Optical Jumper Cable Assy., 4 TX, 4 RX; 8 Fiber MTP Multimode 50/125?m 3mm Round Cable Plenum, High Bandwidth (OM3), 2.0m (6.56' ) Lg., Aqua Cable
Datasheet
1062831002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106283 | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Tradename | LumaLink |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.94 | $110.94 | |
| $109.85 | $439.40 | |
| $93.02 | $930.20 | |
| $83.28 | $1,665.60 | |
| $79.47 | $3,973.50 | |
| $75.84 | $7,584.00 | |
| $74.51 | $18,627.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes