Reference Only
1062250037
Fiber Optic Cable Assemblies MPO Female-to-MPO Female Fiber Optic Trunk Cable Assy., 50/125 m, 3.8mm, Multimode, 12 Fiber, Plenum, OM3, 10.0m Lg., Aqua Cable
Datasheet
1062250037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106225 | |
| Mode | Multimode | |
| Connector End A | MPO | |
| Connector End B | MPO | |
| Cable Type | Trunk | |
| Fiber Diameter | 50 um, 125 um | |
| Cable Length | 10 m | |
| Number of Fibers | 24 Fiber | |
| Packaging | Each | |
| Jacket Color | Blue (Aqua) | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $339.00 | $339.00 | |
| $296.78 | $593.56 | |
| $288.13 | $1,440.65 | |
| $271.35 | $2,713.50 | |
| $254.31 | $6,357.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes