Reference Only

1062250023

Fiber Optic Cable Assemblies MPO Female-to-MPO Female Fiber Optic Trunk Cable Assy., 9/125?m, 5.4mm, Singlemode, 12 Fiber, Plenum, OS2, 50.0m Lg., Yellow Cable

Manufacturer:

Mfr Part:
1062250023

TTI Part:
106225-0023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series106225
PackagingEach
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$607.36$607.36
$531.73$1,063.46
$516.24$2,581.20
$486.17$4,861.70
$455.64$11,391.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes