Reference Only

1062250021

Fiber Optic Cable Assemblies MPO(F) STRT TRUNK CBL SM 24F PLN 10m

Manufacturer:

Mfr Part:
1062250021

TTI Part:
106225-0021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series106225
ModeSinglemode
ApplicationPlenum
Connector End AMPO (Female)
Connector End BMPO (Female)
Cable TypeTrunk
Fiber Diameter9 um, 125 um
Cable Length10 m
Number of Fibers24 Fiber
PackagingEach
Jacket ColorYellow
Cable Diameter3 mm
Insertion Loss1 dB
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # Aliases1062250021 01062250021

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$243.17$243.17
$220.24$440.48
$218.06$1,090.30
$215.90$2,159.00
$213.76$5,344.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.