Reference Only
1062250014
Fiber Optic Cable Assemblies MPO(F) STRT TRUNK CBL OM3 24F PLN 25m
Datasheet
1062250014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106225 | |
| Mode | Multimode | |
| Application | Plenum | |
| Connector End A | MPO | |
| Connector End B | MPO | |
| Cable Type | Trunk | |
| Fiber Diameter | 50 um, 125 um | |
| Cable Length | 25 m | |
| Number of Fibers | 24 Fiber | |
| Packaging | Each | |
| Jacket Color | Blue (Aqua) | |
| Cable Diameter | 3 mm | |
| Insertion Loss | 1 dB | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1062250014 01062250014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $451.89 | $451.89 | |
| $402.97 | $805.94 | |
| $398.98 | $1,994.90 | |
| $395.03 | $3,950.30 | |
| $391.12 | $9,778.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.