Reference Only
1062250004
Fiber Optic Cable Assemblies STRT TRUNK CBL OM3 12F PLN 100m
Datasheet
1062250004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106225 | |
| Mode | Multimode | |
| Connector End A | MPO | |
| Connector End B | MPO | |
| Cable Type | Trunk | |
| Fiber Diameter | 50 um, 125 um | |
| Cable Length | 100 m | |
| Number of Fibers | 12 Fiber | |
| Packaging | Each | |
| Jacket Color | Blue (Aqua) | |
| Cable Diameter | 4.8 mm | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $689.19 | $689.19 | |
| $603.36 | $1,206.72 | |
| $585.78 | $2,928.90 | |
| $551.66 | $5,516.60 | |
| $517.02 | $12,925.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.