Reference Only
1061810020
Fiber Optic Connectors MTP QUAD ADAPTER 30 UAD ADAPTER 30 DEG.
Datasheet
1061810020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106181 | |
| Product | Adapters | |
| Mode | Multimode, Singlemode | |
| Color | Black | |
| Number of Positions | 1 Position | |
| Convert From | MTP | |
| Convert To | MTP | |
| Packaging | Each | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | MTP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.77 | $4,877.00 | |
| $47.05 | $9,410.00 | |
| $46.30 | $23,150.00 | |
| $45.84 | $45,840.00 | |
| $45.39 | $113,475.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.