Reference Only
1061810007
Fiber Optic Connectors FIBER OPTICS
Datasheet
1061810007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 86181 | |
| Product | Adapters | |
| Mode | Multimode, Singlemode | |
| Color | Black | |
| Number of Positions | 1 Position | |
| Accessory Type | MTP Adapter | |
| Convert From | MTP | |
| Convert To | MTP | |
| Packaging | Each | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | MTP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.56 | $16,560.00 | |
| $16.40 | $32,800.00 | |
| $16.23 | $81,150.00 | |
| $16.07 | $160,700.00 | |
| $15.91 | $397,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes