Reference Only

1061700520

Fiber Optic Connectors SC-SC ADAPTER GREEN

Manufacturer:

Mfr Part:
1061700520

TTI Part:
106170-0520

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106170
ProductAdapters
Port TypeSimplex
ModeSinglemode
ColorGreen
Number of Positions1 Position
Convert FromSC-APC
Convert ToSC-APC
PackagingTray
Body MaterialThermoplastic (TP)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameBSCII
Part # Aliases1061700520 861700520

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8542311100
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.09$18,180.00
$8.99$35,960.00
$8.90$89,000.00
$8.80$176,000.00
$8.70$435,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.