Reference Only
1061523000
Fiber Optic Connectors FC Adapter, APC, Metal Body, Ceramic Alignment Sleeve, D-Hole Mount Style, Tight Fit Key
Datasheet
1061523000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106152 | |
| Product | Adapters | |
| Port Type | Simplex | |
| Mode | Singlemode | |
| Number of Positions | 1 Position | |
| Convert From | FC-APC | |
| Convert To | FC-APC | |
| Packaging | Bulk | |
| Body Material | Metal | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1061523000 861523000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8542311100 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
3,740In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.23 | $56.15 |
Need more?
Sign in to add projects and notes