Reference Only
1061271590
Fiber Optic Connectors METAL LC DPX ADP (W/ SHUTT-SC FOOT)Zr SLV
Datasheet
1061271590 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106127 | |
| Product | Adapters | |
| Port Type | Duplex | |
| Mode | Multimode, Singlemode | |
| Fiber Diameter | 900 um | |
| Number of Positions | 2 Position | |
| Convert From | LC | |
| Convert To | LC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1061271590 861271590 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8542311100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
41In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.01 | $34.01 | |
| $29.09 | $290.90 | |
| $25.97 | $1,298.50 | |
| $23.84 | $2,384.00 | |
| $20.46 | $4,092.00 | |
| $19.57 | $9,785.00 | |
| $19.30 | $19,300.00 | |
| $18.74 | $46,850.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.