Reference Only
1061260310
Fiber Optic Connectors LC Adapter, Duplex, Beige Body, Metal Alignment Sleeve, Screw Mount Style, SC Footprint
Datasheet
1061260310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106126 | |
| Product | Adapters | |
| Port Type | Duplex | |
| Mode | Multimode | |
| Color | Blue | |
| Number of Positions | 2 Position | |
| Accessory Type | LC Adapter | |
| Convert From | LC | |
| Convert To | LC | |
| Packaging | Each | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1061260310 861260310 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.75 | $68.75 | |
| $12.51 | $125.10 | |
| $12.39 | $247.80 | |
| $11.76 | $588.00 | |
| $11.46 | $1,146.00 | |
| $10.64 | $5,320.00 | |
| $10.44 | $12,528.00 | |
| $9.76 | $39,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes