Reference Only
1061230100
Fiber Optic Connectors LC QUAD BLUE ZR SCR QUAD BLUE ZR SCREW
Datasheet
1061230100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106123 | |
| Product | Adapters | |
| Port Type | Duplex | |
| Mode | Singlemode | |
| Color | Blue | |
| Number of Positions | 4 Position | |
| Accessory Type | LC Adapter | |
| Convert From | LC | |
| Convert To | LC | |
| Packaging | Tray | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1061230100 861230100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 800 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.43 | $17,944.00 | |
| $22.21 | $35,536.00 | |
| $21.99 | $87,960.00 | |
| $21.77 | $174,160.00 | |
| $21.56 | $431,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes