Reference Only
1061152100
Fiber Optic Connectors LC - LC ADAPTER DUPLEX SNAP MNT
Datasheet
1061152100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106115 | |
| Product | Adapters | |
| Port Type | Duplex | |
| Mode | Multimode, Singlemode | |
| Convert From | LC | |
| Convert To | LC | |
| Packaging | Tray | |
| Body Material | Metal | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1061152100 861152100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.16 | $2,116.00 | |
| $18.52 | $3,704.00 | |
| $17.98 | $8,990.00 | |
| $16.94 | $16,940.00 | |
| $15.87 | $39,675.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.