Reference Only

1061151106

Fiber Optic Connectors EMI LC Adapter, Duplex, Metal Body, Phosphor Bronze (CuSn) Alignment Sleeve, Screw Mount Style, No Shutter

Manufacturer:

Mfr Part:
1061151106

TTI Part:
106115-1106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106115
ProductAdapters
Port TypeDuplex
ModeMultimode
Accessory TypeLC Adapter
Convert FromLC
Convert ToLC
PackagingTray
Body MaterialMetal
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$21.43$2,143.00
$19.82$3,964.00
$19.62$9,810.00
$19.43$19,430.00
$19.24$48,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes