Reference Only
1061151100
Fiber Optic Connectors EMI LC Adapter, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style
Datasheet
1061151100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106115 | |
| Product | Adapters | |
| Port Type | Duplex | |
| Mode | Multimode, Singlemode | |
| Accessory Type | LC Adapter | |
| Convert From | LC | |
| Convert To | LC | |
| Packaging | Bulk | |
| Body Material | Metal | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1061151100 861151100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
238In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.01 | $28.01 | |
| $27.72 | $83.16 | |
| $25.47 | $1,273.50 | |
| $24.93 | $2,493.00 | |
| $23.88 | $5,970.00 | |
| $23.64 | $11,820.00 | |
| $23.39 | $23,390.00 | |
| $23.15 | $57,875.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes