Reference Only
1061141200
Fiber Optic Connectors EMI MPO Adapter, Simplex, Metal Body, Snap Mount Style, Shutter, Foam Gasket
Datasheet
1061141200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106114 | |
| Product | Adapters | |
| Port Type | Simplex | |
| Mode | Multimode, Singlemode | |
| Accessory Type | MPO Adapter | |
| Convert From | MPO | |
| Convert To | MPO | |
| Packaging | Tray | |
| Body Material | Metal | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1061141200 861141200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8542311100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.9375 | $2,493.75 | |
| $24.9375 | $4,987.50 | |
| $24.9375 | $12,468.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes