Reference Only
1061141160
Fiber Optic Connectors MTP (MPO) to MT Optical EMI Simplex Adapter, Staggered Screw Mount w/ One Side Shutter
Datasheet
1061141160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106114 | |
| Product | Adapters | |
| Port Type | Simplex | |
| Mode | Multimode, Singlemode | |
| Accessory Type | MTP/MPO Adapter | |
| Convert From | MTP/MPO | |
| Convert To | MT Optical | |
| Packaging | Tray | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |