Reference Only
1061141150
Fiber Optic Connectors FIBER OPTICS
Datasheet
1061141150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106114 | |
| Product | Adapters | |
| Port Type | Simplex | |
| Mode | Multimode, Singlemode | |
| Accessory Type | MTP/MPO Adapter | |
| Convert From | MTP/MPO | |
| Convert To | MT Optical | |
| Packaging | Tray | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8542311100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.45 | $2,645.00 | |
| $23.15 | $4,630.00 | |
| $22.48 | $11,240.00 | |
| $21.17 | $21,170.00 | |
| $19.84 | $49,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes