Reference Only
1061141100
Fiber Optic Connectors EMI MPO Adapter, Simplex, Metal Body, Screw Mount Style, Shutter, w/ EMI Gasket
Datasheet
1061141100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106114 | |
| Product | Adapters | |
| Port Type | Simplex | |
| Mode | Multimode, Singlemode | |
| Accessory Type | MPO Adapter | |
| Convert From | MPO | |
| Convert To | MPO | |
| Packaging | Kit | |
| Body Material | Metal | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1061141100 861141100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
454In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.18 | $43.18 | |
| $42.75 | $85.50 | |
| $40.62 | $406.20 | |
| $37.41 | $935.25 | |
| $35.68 | $1,784.00 | |
| $31.96 | $6,392.00 | |
| $31.64 | $15,820.00 | |
| $31.33 | $31,330.00 |
Need more?
Sign in to add projects and notes