Reference Only
1061101000
Fiber Optic Connectors FIBER OPTICS
Datasheet
1061101000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Product | Adapters | |
| Mode | Singlemode | |
| Color | Black | |
| Accessory Type | ST Adapter | |
| Convert From | ST | |
| Convert To | ST | |
| Packaging | Bulk | |
| Body Material | Metal | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8542311100 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.35 | $2,540.00 | |
| $6.13 | $4,904.00 | |
| $5.85 | $11,700.00 | |
| $5.79 | $23,160.00 | |
| $5.73 | $57,300.00 |
Need more?
Sign in to add projects and notes