Reference Only
1060520010
Fiber Optic Connectors FIBER OPTICS
Datasheet
1060520010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Product | Adapters | |
| Port Type | Simplex | |
| Mode | Multimode | |
| Fiber Diameter | 50 um, 125 um | |
| Convert From | LC | |
| Convert To | LC | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Loopback |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.46 | $5,346.00 | |
| $51.47 | $10,294.00 | |
| $50.96 | $25,480.00 | |
| $50.46 | $50,460.00 | |
| $49.96 | $124,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes