Reference Only

1060253300

Fiber Optic Connectors LC DUPLEX CONN 127 M ONN 127 MM 2.0 CABLE

Manufacturer:

Mfr Part:
1060253300

TTI Part:
106025-3300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106025
ProductConnectors
Port TypeDuplex
ModeMultimode
Fiber Diameter128 um
ColorBrown (Beige)
Number of Positions2 Position
PackagingTray
Body MaterialPolyetherimide (PEI)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TypePlug
Part # Aliases1060253300 860253300

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$13.47$26,940.00
$11.80$47,200.00
$11.45$114,500.00
$11.25$225,000.00
$11.14$557,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.