Reference Only

1060212400

Fiber Optic Connectors LC SIMPLEX CONNECTOR APC TIGHT CABLE

Manufacturer:

Mfr Part:
1060212400

TTI Part:
106021-2400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106021
ProductConnectors
Port TypeSimplex
ModeSinglemode
Fiber Diameter125.5 um
ColorGreen
Number of Positions1 Position
PackagingEach
Body MaterialPolyetherimide (PEI)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TypePlug
Part # Aliases1060212400 01060212400

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536700000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.