Reference Only
1060051100
Fiber Optic Connectors QSFP + MTP Loopback, Multimode, 12 Fiber, 50/125?m, QSFP+ Pin Out
Datasheet
1060051100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106005 | |
| Product | Adapters | |
| Mode | Multimode | |
| Fiber Diameter | 50 um, 125 um | |
| Color | Black | |
| Number of Positions | 12 Position | |
| Convert From | QSFP+ | |
| Convert To | MTP | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Type | Loopback |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.82 | $2,416.40 | |
| $108.24 | $6,494.40 | |
| $105.95 | $14,833.00 | |
| $102.69 | $26,699.40 | |
| $101.01 | $64,646.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes